text.skipToContent text.skipToNavigation

Référence fabricant

LQW18AN3N6C00D

LQW18 Series 0603 3.6 nH ±0.2 nH 850 mA 0.059 Ohm Unshielded Wirewound Inductor

Modèle ECAD:
Nom du fabricant: Murata
Emballage standard:
Code de date:
Product Specification Section
Murata LQW18AN3N6C00D - Caractéristiques techniques
Attributes Table
Type: Unshielded
Inductance-Nom: 3.6nH
Rated Current-Max: 850mA
Tolerance (nH): ±0.2nH
DC Resistance: 0.059Ω
Case Size: 0603 (1608 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications

Murata Electronics  offers a variety of coils, including choke coils with low DC resistance intended for power supply circuits, general-purpose chip coils suitable for voltage increases, and high-frequency chip coils that provide low-loss and high-Q characteristics at high frequencies.

Users can select the optimum characteristics by choosing from monolithic, film or wire wound construction and a wide range of inductance values and tolerances. Some types also allow for magnetic shielding.

When it comes to choosing RF inductors, Murata’s LQW inductor series is a great fit. Murata’s ceramic wire-wound technology allows for tight tolerance, and high Q values in the high frequency range.

Due to these characteristics, the LQW series also minimizes stray capacitance, hence increasing the self-resonant frequency and therefore it is suitable for high frequency circuits, especially telecom equipment.

Perfect for high frequency applications the LQW18AN3N6C00D is an 0603 air chip coil with a miniature alumina core. The LQW18AN3N6C00D has an inductance of 3.6nH ±0.2nH% at 850 mA.

Previous PN: LQW1608A3N6C00

Note: The “D” on the end of the part number LQW18AN3N6C00D denotes paper taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for the LQW18AN3N6C00D.

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
4000
Multiples de :
4000
Total 
158,40 $
USD
Quantité
Prix unitaire
4 000
$0.0396
8 000
$0.039
12 000
$0.0386
20 000
$0.0381
40 000+
$0.0372