CDRH3D28NP-100NC in Reel by Sumida | Inductances de puissance | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

CDRH3D28NP-100NC

CDRH Series 10 uH 30 % Tolerance 1.05 A Shielded Surface Mount Power Inductor

Modèle ECAD:
Nom du fabricant: Sumida
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Sumida CDRH3D28NP-100NC - Caractéristiques techniques
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 1.05A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 116mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  4mm x W  4mm x H  3mm
Moisture Sensitivity Level: 1
Méthode de montage : Surface Mount
Fonctionnalités et applications

Sumida was established in 1956 and soon developed to be one of the main coil manufacturers in Japan. They were the first to venture into China, and later strengthened their leading position in the coil industry by introducing a wide range of power inductors for various applications.

Sumida manufactures and sells signal products (such as RF transformers or coils for high-frequency circuits in all electronic devices), power solution products (such as transformers for DC-DC converters, switching power supply and common mode choke coils), as well as power inductors that were first commercialized by them.

Sumida components are targeted for use in general electronics devices such as audio-video equipment, home electronic appliance, office automation equipment, in-car equipment, communication equipment, measurement hardware, machine accessory and medical equipment.

The CDRH series is a surface mount power inductor where the electrode is attached to the ferrite core directly. Parts are also magnetically shielded to reduce EMI effects. These are drum core, ring-core shaped parts with metal electrodes.

Perfect for any application that requires portable power, Sumida part number CDRH3D28NP-100NC has an inductance of 10 uH with a 30% tolerance at a 1.05 Amps rated current.

Note: The "NP" in  CDRH3D28NP-100NC denotes ROHS compliance. All standard Sumida parts are ROHS compliant.

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
500
Multiples de :
500
Total 
260,00 $
USD
Quantité
Prix unitaire
500
$0.52
1 000
$0.505
2 500
$0.31
5 000+
$0.305
Product Variant Information section