Référence fabricant
8-1437657-0
Buchanan 8 Series 4 Circuit 11.1 mm Pitch Screw Barrier Block Connector
Product Specification Section
TE Connectivity 8-1437657-0 - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
TE Connectivity 8-1437657-0 - Caractéristiques techniques
Attributes Table
Type: | Barrier Strips |
Style: | Tri-Barrier |
No of Poles: | 2 |
Wire Gauge: | AWG 10-18 |
Termination: | Wire Clamp |
Fonctionnalités et applications
Tri-Barrier blocks help contain stray or frayed wire ends. This helps prevent electrical shorts not only between positions on the same block, but also between other components immediately adjacent to the block. With today's high-density printed circuit board designs, this has become an increasingly important feature.
Product Facts:
- Back barriers to safeguard field wiring
- Fast wiring - backed-out wire ready screws
- Interrupted thread designed to prevent screws from falling out
- Standoffs allow flux and solvents to drain during cleaning
- Molded-to-length or cut-to-length versions available
- Slotted or phil-slot screws available
Applications:
- Industrial controls and automation
- Machine tools
- HVAC/R
- Security/Irrigation
- Transformers
To learn more about 8PCV-04-006 (equivalent to 8-1437657-0) product family, Click Here
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
24 Semaines
Quantité
Prix unitaire
1
$2.20
25
$2.15
75
$2.12
200
$2.10
500+
$2.04
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
600 par Box