text.skipToContent text.skipToNavigation

Référence fabricant

207153-1

6 Position Female Socket Crimp Latch Lock Free Hanging Receptacle Housing

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 207153-1 - Caractéristiques techniques
Attributes Table
No of Positions: 6
Contact Termination: Female/Socket Crimp
Style/Orientation: Free Hanging Receptacle
Material: Thermoplastic
Mating Type: Latch Lock
Méthode de montage : Panel Mount
Fonctionnalités et applications

The 207153-1 is a 6 Position Solder Latch Lock Free Hanging Receptacle Connector this AMP Metrimate connectors are true metric specification connectors designed for panel, free-hanging or pc board application.

These connectors offer improvements in durability, density and electrical performance over competitive soft-shell pin and socket connectors.They are ideally suited for equipment manufacturers engaged in both national and international markets. This versatile pin and socket connector line is designed to meet the general requirements of various testing and approval agencies, including UL, CSA, VDE and IEC.

Product Features:

  • Product Type = Housing
  • Connector Type = Housing
  • Gender = Receptacle
  • Keyed = No
  • Mount = Free Hanging, Panel
  • Mounting Ears = Without
  • Mating Connector Lock = With
  • PCB Mount Retention = Without
  • Mating Connector Lock Type = Locking tab
  • Voltage (VAC) = 600
  • Connector Configuration = Square Grid
  • Number of Positions = 6
  • Coaxial Socket = Without
  • Centerline (mm [in]) = 5.00 [0.197]
  • Jackscrew = Without
  • 8/32 Insert = No
  • Mating Alignment Type = Polarizing Tab
  • Housing Material = Thermoplastic - GF
  • Housing Color = Red
  • UL Flammability Rating = UL 94V-0

View the complete family of Solder Latch Lock

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
30 Semaines
Commande minimale :
650
Multiples de :
1
Total 
851,50 $
USD
Quantité
Prix unitaire
1
$1.37
30
$1.35
100
$1.33
250
$1.31
750+
$1.28
Product Variant Information section