Référence fabricant
1-776231-2
35 POS 4mm VERTICAL HEADER ASSY
TE Connectivity 1-776231-2 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
General Product Description:AMPSEAL 8P, 14P, 23P, & 35P HeadersDescription of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is adding additional molding and plating capabilities at approved TE vendors in China. This will apply to the vertical and right angle 8P, 14P, 23P, and 35P AMPSEAL headers for the part number(s) listed below. This is necessary to increase production capacity and meet customer demand. The additional capabilities will not impact connector performance. IMPORTANT: No t, form or function change. Parts are identical to current production. Product drawing(s) are not a ected. These PNs are TE proprietary designs and are therefore considered catalog/general market products. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP is requested, disposition response is required within 14 days of submit date or it will be considered approved. Shipments may be mixed.Reason for Changes:This change is necessary to increase production capacity and meet customer demand
General Product Description: AMPSEAL 8P, 14P, 23P & 35P Sealed Headers - Capacity Seal Dispensing Line Description of Changes The Industrial and Commercial Transportation business unit of TE Connectivity is adding a new capacity seal dispensing line for 8P, 14P, 23P, and 35P AMPSEAL headers for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market products. PPAP requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. The new dispense line is necessary to increase production capacity. The added line does not impact connector performance. IMPORTANT: No fit, form, or function change. Product drawing(s) are not affected. Parts off the new line are identical to current production. Shipments from the current and new dispensing lines may be mixed. Product Category: HeadersChange Feature: No Feature ChangeKind of Change: Tool DuplicationPotential Customer Impact: Tool DuplicationFirst Ship Date of Changed Items (Changed Parts Only): 09-MAR-2022
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
32 par Box