text.skipToContent text.skipToNavigation

Référence fabricant

KC34A30.001NPS

KC Series 3P4T 3 Position PC Pin Non-Shorting Panel Mount Rotary Switch

Modèle ECAD:
Nom du fabricant: E-Switch
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
E-Switch KC34A30.001NPS - Caractéristiques techniques
Attributes Table
Indexing: 30°
Circuitry: 3P4T
No of Positions: 3
Contact Style: Non-Shorting
Termination Style: PCB
Contact Material: Silver Over Copper
Méthode de montage : Through Hole
Fonctionnalités et applications

The KC34A30.001NPS is a 3P4T 3 Position PC Pin Non-Shorting Panel Mount Rotary Switch.

The KC Series Rotary switches combine a proven reliable design and The models are SP, DP, 3P and 4P. Some come standard with stops, some come without stops. Up to 12 positions. PC Pin or Solder Lug termination options. Many different actuator lengths.

Features:

  • 1 to 4 poles
  • 1 to 12 positions
  • No stop option

Applications:

  • Industrial controls
  • Test & instrumentation
  • Appliance
  • HVAC

View the KC series of Rotary Switches

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1155
Multiples de :
231
Total 
3 938,55 $
USD
Quantité
Prix unitaire
231+
$3.41
Product Variant Information section