Référence fabricant
0881100.UR
881 Series 100 V 100 A 6900 Melting I²t Surface Mount High Current Fuse
Littelfuse 0881100.UR - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Subject: Implementation of Vacuum Sealed Packaging for 881 Nano Parts This is to inform you that we will be implementing vacuum sealed packaging for our Nano 881 Series parts. The change is for enhancement purposes, lessening the susceptibility of the plastic housing of the fuse from moisture absorption. This has no effect on the electrical characteristics of the parts.As a result, these parts will also now be categorized as MSL Level 2A.This new packing method is illustrated in the supplement file attached here, together with all the part numbers where this packing method will be implemented. The evaluation/ validation report on the vacuum sealed packaging method is available upon request.
Statut du produit:
Littelfuse 0881100.UR - Caractéristiques techniques
Voltage Rating: | 75V |
Current Rating: | 100A |
Resistance: | 450µΩ |
Interrupting Rating: | 1.5kA |
Operating Temp Range: | -55°C to +100°C |
Typical Melting I2t (A2sec): | 6900 |
Dimension: | L 11.2mm x W 10mm |
Moisture Sensitivity Level: | 1 |
Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
500 par Reel
Méthode de montage :
Surface Mount