67YR25KLF in Box by TT Electronics - BI Technologies | Résistances variables | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

67YR25KLF

67 Series 3/8 inch Square 25 kOhm ±10 % Multi-Turn Trimming Potentiometer

Modèle ECAD:
Nom du fabricant: TT Electronics - BI Technologies
Emballage standard:
Product Variant Information section
Code de date: 2513
Product Specification Section
TT Electronics - BI Technologies 67YR25KLF - Caractéristiques techniques
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 25kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Méthode de montage : Through Hole
Fonctionnalités et applications
The 67YR25KLF is a part of 67 Series 25 KOhm 3/8 inch Sq. Top Through-hole 10 % Multi-Turn Trimming Potentiometer.
 
It has Operating temperature ranges b/w -55 °C to 125 °C.

Features:

  • Standard Resistance Range,Ohms: 10 to 2 Meg
  • Standard Resistance Tolerance: ±10%
  • Input Voltage, Maximum: 200 Vdc or rms not to exceed power rating
  • Slider Current, Maximum: 100 mA or within rated power, whichever is less
  • Power Rating, Watts: 0.5 at 85 °C derating to 0 at 125 °C
  • End Resistance, Maximum: 2 Ohms
  • Actual Electrical Travel, Turns, Nominal: 20
  • Dielectric Strength: 900 Vrms
  • Shock: 6 ms Sawtooth 100G’s
  • Torque, Starting Maximum: 5 oz.-in.
  • Weight, Nominal: 0.04 oz.

Voir plus...
Pricing Section
Stock global :
1 200
États-Unis:
1 200
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
1
Multiples de :
1
Total 
1,38 $
USD
Quantité
Prix unitaire
1
$1.38
25
$1.36
75
$1.34
150
$1.33
400+
$1.29
Product Variant Information section