RI-1205S in Tube by RECOM | c.c./c.c. | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

RI-1205S

RI Series 2 W Single Output 5 V DC/DC Converter - SIP-4

Modèle ECAD:
Nom du fabricant: RECOM
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
RECOM RI-1205S - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 12V
Operating Temp Range: -40°C to +85°C
Efficiency: 83%
Power Dissipation: 2W
Load Capacitance: 1200µF
Load Regulation (%): 15%
Output Current: 400mA
Switching Frequency-Max: 85kHz
Ripple & Noise: 200mV
Dimension: L  11.5mm x W  7.6mm x H  10.2mm
Style d'emballage :  SIP-4
Méthode de montage : Through Hole
Fonctionnalités et applications

The RI-1205S is a part of RI series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-4 Packaging.

The RI series has been specifically designed for applications where board space is at a premium since these 2 Watt converters have only a slightly larger foot print than the RO series 1 Watt converters.

Features:

  • Custom Solutions Available
  • 1kVDC Isolation
  • No External Components Required
  • Optional Continuous Short Circuit Protected
  • UL94V-0 Package Material
  • No Heatsink Required
  • Efficiency to 85%

View the complete RI family of DC/DC Converter

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
300
Délai d'usine :
6 Semaines
Commande minimale :
42
Multiples de :
42
Total 
269,22 $
USD
Quantité
Prix unitaire
1
$6.63
4
$6.55
15
$6.47
40
$6.41
100+
$6.32
Product Variant Information section