Renesas — SLG59H1405V GreenFET Load Switch | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

 

Renesas

 

SLG59H1405V High Voltage GreenFET Load Switch

The SLG59H1405V is designed for 5 V / 12 V manual switchover Power MUX applications. The part comes with one 3 A and one 1.25 A rated load switches that are well suited for a variety of systems having multiple power sources. The device features manual selection, seamless transition between the power inputs, and provides numerous protection features.

Renesas’ GreenFET family of high-performance robust load switches are designed and optimized for all high-side power rail control applications from 0.25 V to 25.2 V where the load currents range from 1 A to 9 A. Using Renesas’ proprietary MOSFET design, all GreenFET load switches achieve ultra-stable RDSON across wide input and supply voltage ranges.

Combining Renesas’ proprietary MOSFET IP and advanced assembly techniques, these advanced state-of-the-art products are available in ultra-small pcb footprints from 0.56 mm2 to 4 mm2 and exhibit low thermal resistances for high-current operation. All low- and high-voltage GreenFET load switches are designed and fully characterized over the commercial (0 °C to 70 °C), extended commercial (-20 °C to 70 °C), industrial (-40 °C to 85 °C), or extended industrial (-40 °C to 125 °C) temperature ranges.

 

Features

  • 5V / 3A and 12V / 1.25A load switches with common output
  • Wide Operating Input Voltage Range:
    • VIN1: 4 V to 5.5 V
    • VIN2: 4 V to 13.2 V
  • Low Typical RDSON:
    • 40 mΩ for Channel 1
    • 67 mΩ for Channel 2
  • Individual Channel Enable Control
  • Input Under-Voltage Lockout
  • Input Over-Voltage Protection
  • Channel 1 True Reverse-Current Blocking
  • Over-temperature Protection
  • Resistor-Adjustable Active Current Limit Protection for each channel
  • Internal Short-Circuit Current Limit
  • Open Drain Fault FLAG Output
  • Output Discharge when off and during switchover
  • Robust ESD Capability
    • 2 kV HBM and 1 kV CDM
    • 8 kV Air Discharge and 4 kV Contact Discharge under IEC 61000-4-2
  • 2 mm x 2.5 mm, 0.5 mm pitch, 12L FC-QFN
    • Pb-Free / Halogen-Free / RoHS Compliant

Benefits

  • Small voltage droop during switchover, eliminating big load capacitance requirements
  • Device will not overheat in case of any overload conditions
  • PCB space savings compared to discrete solutions
  • IC can protect itself from damage in case high voltages are applied
  • Self-check feature can be implemented by monitoring FLAG signal

Applications

  • Power-Rail Switchover
  • Power MUX Applications and USB Type-C Systems
  • Consumer Electronics
  • Smart Home Appliances
  • Computing & Networking
  • Portable Devices with Multiple Power Sources

 

Renesas SLG59H1405V Block Diagram

Renesas — SLG59H1405V Block Diagram

Renesas SLG59H1405V Pin Configuration Diagram

Renesas — SLG59H1405V Pin Configuration Diagram

 

Evaluation Board for SLG59H1405V High Voltage GreenFET Load Switch

Evaluation Board for TJA1128 LIN Mini System Basis Chip
SLG59H1405V Data Sheet

The SLG59H1405V-EVB board evaluates the SLG59H1405V High Voltage GreenFET Load Switch. Please note that evaluation board has VIN[1,2]_Sense and VBUS_Sense pads. They cannot carry high currents and dedicated only for RDSON[1,2] evaluation.