text.skipToContent text.skipToNavigation
 
RECOM

 

With the RECOM RAC03-K, introducing the smallest 3 watt solution on the market. This versatile converter can be used in a wide range of applications due to complete certifications for ITE and household standards

The RECOM RAC03-K series are the smallest 3 watt solution on the market. In a compact 1in2 footprint, these modules deliver an output power of 3 watts from -40°C to 60°C and 2 watts up to 80°C. Despite such a high power density and small footprint, the RECOM RAC03-K series is a complete solution supporting Ecodesign Lot 6 standby mode operation for worldwide applications in automation, industry 4.0, IoT, household, and home automation. With an input voltage range from 85 to 264VAC and international safety certifications for industrial, domestic, ITE, and household applications, these are some of the most versatile power modules on the market. Due to their reinforced class II installation rating and their significantly wide margin to class B emissions compliance without external components, the RECOM RAC03-K are the easiest to use modular power converters in the industry.

Features
  • 1 inch² footprint for the tiniest 3 watt RAC03-K module
  • Standby mode optimized (Ecodesign Lot 6)
  • No load power consumption <150mW
  • Operating temperature range: -40°C to +80°C
  • EMC compliance without external components
  • Household IEC/EN60335