text.skipToContent text.skipToNavigation
onsemi

 

onsemi NCS2167x Current Sense Amplifier

NCS(V)21671: Current-Shunt Monitors, Zero-Drift, 40 V Common Mode, Bidirectional, Shutdown

The NCS21671 and NCV21671 are a series of voltage output current sense amplifiers offered in gains of 25, 50, 100, and 200 V/V. These parts can measure voltage across shunts at common mode voltages from -0.1 V to 40 V, independent of supply voltage. The low offset of the zero-drift architecture enables current sensing with voltage drops across sense resistors as low as 10 mV full-scale. An optional enable function is provided to reduce current drain through the input pins and power supply pins to negligible levels. Two optional pins are included to simplify input filtering. These devices can operate from a single +1.8 V to +5.5 V power supply, drawing a maximum of 40 μA of supply current. These parts are available in Micro10 and SC70-6 packages.

Features

  • Wide Common Mode Input Range: −0.1 V to 40 V
  • Supply Voltage Range: 1.8 V to 5.5 V
  • Low Offset Voltage: 25 V max
  • Rail−to−Rail Output Capability
  • Low Current Consumption: 80 A max
  • Enable Pin to Turn Off Input and Power Supply Currents
  • Optional Input Filtering Through CIN+ and CIN− Pins
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Typical Applications

  • High−Side Current Sensing
  • Low−Side Current Sensing
  • Difference Amplifier

End Products

  • Power Bus Monitoring
  • Battery Current Monitor
  • Lighting Ballast
  • Telecom
  • Automotive

 

NCS(V)21671 Typical Application Schematic

onsemi — NCS(V)21671 Typical Application Schematic of High−Side Current Sensing

 

NCS(V)21673/4/5: Current-Shunt Monitors, 40 V Common Mode, Unidirectional, Multiple Channels

The NCS21673, NCS21674, and NCS21675 are a series of current sense amplifiers offered in gains of 20, 50, 100, and 200 V/V. These parts can measure voltage across shunts at common mode voltages from -0.1 V to 40 V, independent of supply voltage. These devices can operate from a single 2.7 V to 5.5 V power supply. These parts are available in SOT23-5, Micro8, and TSSOP-14 packages.

Similar Products:

  NCS21673 NCS21674 NCS21675
Channel 1 2 4
Packages TSOP-5 Micro-8 TSSOP-14

Features

  • Wide common mode input range: -0.1 V to 40 V
  • Supply Voltage Range: 2.7. to 5.5V
  • Low Offset Voltage: 100µV
  • Low Offset Drift: 1µV/C
  • Low Gain Error: ±1%
  • Dual Current Sensing Channel

Typical Applications

  • High−Side Current Sensing
  • Low−Side Current Sensing
  • Overcurrent Detection

End Products

  • Battery Monitoring
  • Motor Control
  • Power Management
  • Lighting Control
  • Solar Inverters

NCS(V)21673/4/5 Typical Application Schematic

onsemi — NCS(V)21673/4/5 Typical Application Schematic of High−Side Current Sensing