ON Semiconductor RSTR-RSL10-MESH-KIT-GEVK: Strata Enabled RSL10 Mesh Platform
A versatile and easily configurable development kit
The ON Semiconductor RSL10 Mesh Platform is a versatile and easily configurable development kit that enables users to develop Bluetooth® Low Energy mesh networking applications based on RSL10, the industry’s lowest power Bluetooth® 5 radio. The platform includes two RSL10 Mesh Nodes, with a variety of available smart sensors and indicators, and a Strata Gateway Node, which enables connectivity to the Strata Developer Studio™ and provisions the network. Within Strata, users can monitor telemetry such as nodes voltage, temperature and control LED lighting, while following along as Bluetooth® Low Energy mesh commands are send out and received. This provides a reference for software development using the ON Semiconductor RSL10 Mesh Networking Package and IDE tools.
RSL10 Mesh Platform Features
- RSL10 SIP
- Industry leading power consumption for maximum battery life
- Wide Bluetooth® Low Energy range
- Multiple environmental sensors:
- Low Voltage Temperature Sensor (N34TS108)
- Ambient Light Sensor (LV0104CS)
- Magnetic Sensors
- Dual RGB LEDs with 5-bit current-controlled for dimming and color mixing through LED Driver (NCP5623B)
- Optional vibration buzzer connector that can also be used to control low voltage and solid-state relays
- Battery Charger (FAN54120) for Li-Ion or Li-Poly batteries to power node with rechargeable battery
| - Wheatstone bridge for angular magnetic field measurement amplified by NCS333 Chopper-stabilized Op-Amps
- Hall-effect switch for simple magnet detection
- Light Dimming and Alarm Capabilities
- 2.3 kHz tone indicator
- RSL10 Software Development Kit
- Eclipse-based IDE with support for FreeRTOS™
- RSL10 Mesh Package
- Compliant with Bluetooth® SIG mesh specification
- Mobile App
- RSL10 Mesh App, for mobile control of mesh networks
|
RSL10 Mesh Platform Applications
- Home/ Building Automation
- Connected lighting
- Smart thermostats/ HVAC control and monitoring
- Motion and light sensing
- Security
- Smart Retail and Autonomous Factories
- Asset monitoring
- Environmental monitoring
- Preventative maintenance
- Industrial emergency lighting services
| - Smart Agriculture
- Crop monitoring
- Irrigation control
- Smart Healthcare
- Patient monitoring
- Supply chain monitoring
|
See all ON Semiconductor RF products