text.skipToContent text.skipToNavigation

 

Microchip

 

Microchip EA71C53A Early Access Development Kit

Geared for the exploration of the PIC32CX-BZ2 MCU and WBZ451 module

Microchip’s EA71C53A Early Access Development Kit is a newly introduced evaluation kit for developers who want to explore the features of the PIC32CX-BZ2 MCUs and WBZ451 modules.

Package Contents:

  • 1 WBZ451 Early Access Curiosity Board
  • 3 WBZ451 Early Access Modules

The Microchip PIC32CX-BZ2 family is a series of general-purpose, low-cost, 32-bit wirelesss Microcontroller (MCU) featuring the latest Bluetooth® Low Energy specification 5.2, industry-leading security and a proven Zigbee® stack, allowing designers to take their multi-protocol wireless design to the next level.

The WBZ451 module is a fully RF-certified wireless module based on the PIC32CX-BZ2 MCU.

The EA71C53A is an Early Access development kit for developers who want to explore and develop applications with Microchip's upcoming Bluetooth 5.2 + Zigbee wireless solution, the PIC32CX-BZ2.

PIC32CX BZ2x Target End Equipment

Consumer Industrial Automotive
  • Internet of Things
  • Connected Lighting
  • Smart Door Lock
  • Smart Sensor
  • Connected Sensor
  • HVAC Controls
  • Diagnostics
  • Car to Home Automation
  • Diagnostics

Microchip — PIC32CX BZ2x Target End Equipment

 

PIC32CX1012BZ25048 Block Diagram for 48-Pin QFN Chip

  • Long Range Bluetooth combining high transmit power (up to +12 dBm) and 125kbps coded PHY
  • 1MB flash grants ample code space for the application, or can be used for OTA updates
  • Simultaneous multi-protocol operation through hardware & software arbitration
  • Secure from remote attacks with advanced on-board security engine
Microchip — PIC32CX1012BZ25048 Block Diagram for 48-Pin QFN Chip

AEC Q100 – Grade 1 (125C)

 

WBZ451 Block Diagram for 27-Pad Module

  • Long Range Bluetooth combining high transmit power (up to +12 dBm) and 125kbps coded PHY
  • 1MB flash grants ample code space for the application, or can be used for OTA updates
  • Simultaneous multi-protocol operation through hardware & software arbitration
  • Secure from remote attacks with advanced on-board security engine
Microchip — WBZ451 Block Diagram for 27-Pad Module

*All GPIO are brought out to pads on the module

 

WBZ45x/PIC32CX BZ2 Field of Play

  • Excellent choice for clients looking for all of the benefits of Bluetooth Low Energy without the tradeoff of RANGE.
    • Up to +12 dBm TX Power gives long range a reality with Bluetooth Low Energy
  • Extend the range further using Zigbee MESH solutions
    • Zigbee is a proven mesh technology, and Microchip has a proven Zigbee stack
  • Designing is EASY with Harmony 3 + Configurator
    • Choose between BLE only, Zigbee only, or a combination of each for full flexibility in applications