Microchip — PIC32A Family of Microcontrollers | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
Microchip

 

Microchip PIC32A Family of Microcontrollers

High-performance 32-bit MCUs with advanced analog and security

The PIC32A family of microcontrollers (MCUs) by Microchip delivers exceptional 200 MHz performance with a 64-bit Double-Precision Floating Point Unit (DP-FPU), making it ideal for math-intensive applications. With high-speed analog, advanced digital peripherals, and built-in safety and security features, these MCUs are designed for automotive, industrial, consumer, and medical applications.

Backed by the MPLAB® XC32 compiler and MPLAB Harmony development ecosystem, the PIC32A family provides a seamless development experience, enabling engineers to accelerate time to market.

Features

  • Enhanced Peripheral Integration
    Reduce system costs and board space with integrated high-speed analog and advanced digital peripherals.
  • High-Performance Processing
    Execute multiple functions efficiently with low-latency responsiveness and accelerated mathematical operations, simplifying complex software tasks.
  • Robust Safety and Security
    Built-in hardware safety mechanisms and advanced security features ensure reliable system protection for safety-critical applications.

Applications

  • Automotive: Advanced driver-assistance systems (ADAS), in-vehicle networking
  • Industrial: Precision control, automation, and real-time data processing
  • Consumer: Smart appliances, high-performance computing in embedded devices
  • Medical: Patient monitoring, diagnostic imaging, and wearable health devices

PIC32A Block Diagram

 

Hardware

Curiosity Platform Development Board and PIC32AK1216GC41064 GP DIM Bundle

BN61G23A

Microchip — BN61G23A Curiosity Platform Development Board and PIC32AK1216GC41064 GP DIM Bundle

Curiosity Platform Development Board

EV74H48A

Microchip — EV74H48A Curiosity Platform Development Board

PIC32AK1216GC41064 General-Purpose DIM

EV25Z08A

Microchip — EV25Z08A PIC32AK1216GC41064 General-Purpose DIM

Development Tools for PIC32A Microcontrollers

  • MPLAB® X Integrated Development Environment (IDE)
    • A single IDE supporting all PIC® and SAM MCUs
    • Streamlines development with a unified interface
  • MPLAB® Discover
    • A catalog of fully configured source code, projects, and examples
    • Helps jump-start development with pre-built software applications
  • MPLAB® Harmony v3 Software Framework
    • A fully integrated embedded software development framework
    • Provides flexible, interoperable software modules and easy-to-use APIs
    • Simplifies development of value-added features to differentiate products
  • MPLAB® XC32 Compiler
    • A comprehensive software development solution
    • Fully integrates with MPLAB X IDE for a seamless workflow
    • Includes a graphical front end for enhanced usability