text.skipToContent text.skipToNavigation
 
Maxim Integrated

 

Maxim Integrated CAN Transceiver: An Industry-First CAN Transceiver with Fault Detection, Diagnostic Evaluation, and Reporting

The Maxim Integrated CAN Transceivers (MAX33011E–MAX33012E, and MAX33014E–MAX33015E) are a family of +5V Control Area Network (CAN) transceivers with integrated protection for industrial applications. These devices have extended ±65V fault protection on the CAN bus for equipment where overvoltage protection is required. The CAN transceivers also incorporate high ±45kV ESD HBM protection and an input common mode range (CMR) of ±25V, exceeding the ISO11898 specification of -2V to +7V, and well suited for applications where ground planes from different systems are shifting relative to each other.

The Maxim Integrated family of CAN transceivers incorporate a fault detection feature where it monitors the CANH and CANL line for faults like overcurrent, overvoltage, and transmission failure. When a fault is detected, the FAULT pin goes high, which triggers an external interrupt with the local CAN controller, and the driver and receiver lines are placed in recessive mode. The system clock then drives the TXD pin and a fault code is transmitted through the RXD line back to the controller. When the specific fault code is transmitted and the system is programmed to alert local service personnel, they are able to troubleshoot and debug the problem quicker, providing valuable diagnostics and decreased equipment downtime. In addition, the Maxim Integrated MAX3301 transceiver series features a variety of options to address common Control Area Network application requirements; low-current standby mode, slow slew rate for improved EMI performance, silent-mode to disable the transmitter, low level translation to interface with low voltage controllers, and loopback mode for remote self diagnostics.

These Control Area Network devices are specified for data rates up to 5Mbps. The MAX3301 transceivers include a dominant timeout to prevent bus lockup caused by controller error or by a fault on the TXD input. When TXD remains in the dominant state (low) for longer than tDOM, the driver is switched to the recessive state, releasing the bus.

The MAX33011E and MAX33012E are in standard 8-pin SOIC package and the MAX33014E and MAX33015E are in a 10-pin TDFN-EP package. The family of devices operate over the -40°C to +125°C temperature range.

Key Features
  • Integrated Protection Increases Robustness
    • ±65V Fault Tolerant CANH and CANL
    • ±45kV ESD HBM (Human Body Model)
    • ±30kV IEC Air-Gap and ±12kV IEC Contact
    • ±25V Extended Common Mode Input Range (CMR)
    • Transmitter Dominant Timeout Prevents Lockup
    • Short-Circuit Protection Limits Driver Current
    • Thermal Shutdown
  • Family Provides Flexible Design Options
    • 1.62V to 5.5V Logic-Supply (VL) Range (MAX33014E and MAX33015E)
    • Silent Mode S Disables Transmitter (MAX33011E and MAX33015E)
    • STBY Input For Low-Current, Slow Slew Rate, and Normal Mode (MAX33012E and MAX33014E)
    • LPBK Enables Remote Diagnostics (MAX33014E and MAX33015E)
  • Fault Detection and Reporting
    • Detects Overcurrent, Overvoltage, and Transmission Failure
    • Error Code Reporting Through RX
  • Operating Temperature Range of -40°C to +125°
Applications/Uses
  • Base Station
  • Elevator Control
  • Factory Automation
  • HVAC
  • Industrial Construction
  • Power Grid
  • Power Supply
  • Vending Machine

 

MAX33011E, MAX33012E, MAX33014E, MAX33015E: Simplified Block Diagram

Maxim Integrated CAN Transceivers MAX3301x

Related Material