Infineon XENSIV™ TLI5590-A6W TMR Sensor
Enables high-precision length measurements in industrial and consumer applications
The TLI5590-A6W by Infineon is a two-channel radiometric gradiometer for high precise length measurement. Qualified for industrial and consumer applications according to JEDEC JESD47K standards, the TMR sensor has super high accuracy of over 10 µm achievable by use of proper linear or rotary magnet encoder.
The excellent channel matching of less than 5% over full magnetic input range of ±5mT. Potential application is lens positioning for zoom and focus adjusting in cameras.
Features
| Benefits
|
Potential Applications
- Industrial sensors
- Human machine interface
- Medical
- Multi-purpose camera