ams — AS7341 11-Channel Spectral Color Sensor | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
 
ams

 

Rams – AS7341 – 11-Channel Spectral Color Sensor

11-channel spectrometer for spectral identification and color matching applications

ams AS7341 is an 11-channel spectrometer for spectral identification and color matching applications used in mobile devices. The spectral response is defined in the wavelengths from approximately 350nm to 1000nm. 6 channels can be processed in parallel by independent ADCs while the other channels are accessible via a multiplexer. 8 optical channels cover the visible spectrum, one channel can be used to measure near infra-red light and one channel is a photo diode without filter (“clear”). The device also integrates a dedicated channel to detect 50Hz or 60Hz ambient light flicker. The flicker detection engine can also buffer data for calculating other flicker frequencies externally. The NIR channel in combination with the other VIS channel may provide information of surrounding ambient light conditions (light source detection).The device can also be synchronized to external signals via pin GPIO.

AS7341 integrates filters into standard CMOS silicon via Nano-optic deposited interference filtertechnology and its package provides a built in aperture to control the light entering the sensor array.

Control and Spectral data access is implemented through a serial I²C interface. The device is available in an ultra-low profile package with dimensions of 3.1mm x 2mm x 1mm.

AS7341 Key Features

  • 8 optical channels distributed over the visible range
  • 3 extra channels: Clear, Flicker and NIR channel
  • 6 parallel ADCs for signal processing
  • Ultra-low-profile package 3.1mm x 2mm x 1mm
  • Optimized photodiode size & signal processing

AS7341 Benefits

  • Spectral information enables highly accurate object color measurements
  • Detection and rejection of environmental influences such as light sources
  • Optimized channel count and signal processing for fast measurements
  • Mobile phone compatible package
  • Highest sensitivity of all multi channel sensors from ams

AS7341 Market Segments

  • Mobile, Camera, Consumer (ALS, AWB, CRI, spectral color measurement)
  • Industrial, HABA, lighting, white goods (Light quality, CRI, turbidity, spectral color measurement, household robotics)
  • Computer, Notebook (Display management, printing quality)
  • Medical (Fluid measurements)
  • Factory Automation (optical inspection)

AS7341 Applications

  • Color matching and skin tone measurement
  • Enhanced Artificial Intelligence: Search and shop by color (eCommerce boost)
  • Flicker compensated camera operation and image optimization (AWB automatic white balancing)
  • Light source detection and improved AWB
  • CRI measurement for improved post-processing of images

 

See all ams AS7341 related products

 

AS7341 Functional Block Diagram

ams – AS7341 Functional Block Diagram

 

AS7341 Spectral Scan

ams – AS7341 Spectral Scan

 

AS7341 Evaluation Board

ams – AS7341 Evaluation Board