Allegro MicroSystems — ACS37220 Magnetic Current Sensor | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

 

Allegro MicroSystems

 

Allegro MicroSystems ACS37220 Magnetic Current Sensor

Offered in a 4x4mm QFN package designed to replace high-power sense resistors in high-current monitoring applications requiring an isolation voltage below 100V

The ACS37220 by Allegro MicroSystems is a compact, high-power-density 200A, 150kHz magnetic current sensor that brings greater efficiency to low-voltage applications (under 100V). Ideal for engineers looking to replace high-power sense resistors, the ACS37220 offers significantly lower resistance, a minimized footprint, and straightforward integration.

Engineered to handle currents up to 200A, the ACS37220 includes a user-configurable overcurrent fault output for quick short-circuit detection, enhancing overall system protection. Packaged in a space-saving EZ 4x4mm QFN, it features an impressively low internal conductor resistance of 100 μΩ, which minimizes power loss and withstands high inrush currents. Its differential sensing design with dual Hall plates ensures high common-mode field rejection, making it resilient to external magnetic fields.

The ACS37220 by Allegro MicroSystems is an excellent choice for high-current, low-voltage applications, especially in motor drives and in-line current sensing, where precision and efficiency are paramount.

Packaging Details

The ACS37220 is offered in the small footprint 7-pin EZ package. The EZ package is a 4x4mm QFN with wettable flank and features a low internal conductor resistance of 100 μΩ for low power loss and high inrush current withstand capability. This package is designed to measure currents up to 200A.

Functional Block Diagram

Features

  • AEC-Q100 Grade 0, automotive qualified
  • Ultra-low primary conductor resistance of 100 μΩ for high efficiency and high inrush current capability
  • Small footprint, 4 mm × 4 mm QFN “EZ” package with wettable flank, suitable for space-constrained automotive applications
  • Overcurrent fault output with user-configurable threshold to provide fast short-circuit detection for enhanced system protection

Applications

  • xEV DC-DC converter (12V/48V side)
  • ADAS EMB and EPS
  • Clean Energy energy storage (low-voltage battery)
  • Datacenter server power supply DC-DC (12V/48V side)
  • Datacenter battery backup (low-voltage battery)
  • Industrial motor drives (<100V)

Evaluation Board

This evaluation board (ACSEVB-EZ7, TED-0004114) by Allegro MicroSystems is intended for use with the ACS37220 EZ packaged current sensor (custom 7-pin SOIC Allegro current sensor). Integrated current loop resistance can be measured directly on the evaluation board after test point installation; voltage drop can be measured for approximating power loss in the package.

Evaluation Board Contents

  • Printed circuit board with populated components
    • Available ACS37220 board variants:
      • ACSEVB-EZ7-37220-100B3
      • ACSEVB-EZ7-37220-100B5
      • ACSEVB-EZ7-37220-150B3
      • ACSEVB-EZ7-37220-150B5
      • ACSEVB-EZ7-37220-200B5

Features

  • Enhanced thermal performance
    • 6-layer PCB with 2 oz copper weight on all layers
    • Nonconductive-filled via-in-pad
    • High-performance FR4 material with 180°C glass transition temperature
  • Flexible layout for user installed connection points
    • Standard Keystone test points
    • SMA/SMB connector
    • 2-pin headers

See user guide