Détails de la pièce | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Style d'emballage | Logic Circuit | Family | No of Functions / Channels | Output Characteristics | Supply Voltage-Nom | Supply Current | Power Dissipation | Propagation Delay | Operating Temperature | Capacitance | No of Inputs | No of Outputs | High Level Output Current | Low Level Output Current | No of Pins | Quiescent Current | Moisture Sensitivity Level | Mounting Feature |
STMicroelectronics HCF4010 Series 3 to 20 V SMT Non-Inverting Hex Buffer/Converter - SO-16 | Qté Prix unitaire 2 500 $0.24 7 500 $0.235 12 500 $0.23 | 2 500 Prêt à expédier! | 11 Semaines | 2031 | Reel | SOIC-16 | Buffer | HCF4000 | 6 | 3V to 20V | 0.2W | 35ns | -40°C to +125°C | 5pF | 6 | Six | -3mA | 36mA | 16 | 0.04µA | 1 | Surface Mount | ||
STMicroelectronics HCF4010 Series 3 to 20 V SMT Non-Inverting Hex Buffer/Converter - SO-16 | Qté Prix unitaire 1 $0.815 15 $0.715 75 $0.655 250 $0.61 1 250 $0.55 | 2 250 Prêt à expédier! | 11 Semaines | 1748 | Cut Tape Disponible en Mini-bobine | SOIC-16 | Buffer | HCF4000 | 6 | 3V to 20V | 0.2W | 35ns | -40°C to +125°C | 5pF | 6 | Six | -3mA | 36mA | 16 | 0.04µA | 1 | Surface Mount | ||
STMicroelectronics HCF4060 Series 20 V 200 mW 14-Stage Ripple Carry Binary Counter/Divider -SOIC-16 | Qté Prix unitaire 1 $0.36 15 $0.34 75 $0.33 250 $0.32 1 250 $0.30 | 0 | 11 Semaines | Cut Tape | SOIC-16 | Counter | HCF4000 | 1 | 3V to 20V | 200mW | 40ns | -40°C to +125°C | 5pF | Ten | -6.8mA | 6.8mA | 16 | 0.8µA | 1 | Surface Mount | ||||
STMicroelectronics HCF4010 Series 3 to 20 V SMT Non-Inverting Hex Buffer/Converter - SO-16 | Qté Prix unitaire 2 500 $0.24 7 500 $0.235 12 500 $0.23 | 0 | 11 Semaines | Reel | SOIC-16 | Buffer | HCF4000 | 6 | 3V to 20V | 0.2W | 35ns | -40°C to +125°C | 5pF | 6 | Six | -3mA | 36mA | 16 | 0.04µA | 1 | Surface Mount | |||
STMicroelectronics HCF4010 Series 3 to 20 V SMT Non-Inverting Hex Buffer/Converter - SO-16 | Qté Prix unitaire 2 500 $0.24 7 500 $0.235 12 500 $0.23 | 0 | 11 Semaines | Reel | SOIC-16 | Buffer | HCF4000 | 6 | 3V to 20V | 0.2W | 35ns | -40°C to +125°C | 5pF | 6 | Six | -3mA | 36mA | 16 | 0.04µA | 1 | Surface Mount | |||
Qté Prix unitaire 2 500 $0.315 5 000 $0.31 10 000 $0.305 12 500 $0.30 | 0 | 10 Semaines | Reel | SOIC-14 | D-Type, Flip Flop IC | HCF4000 | 2 | Differential | 3V to 20V | 0.2W | 45ns | -40°C to +125°C | 5pF | 2 | Dual | -6.8mA | 6.8mA | 14 | 0.04µA | Surface Mount | ||||
STMicroelectronics HCF4060 Series 20 V 200 mW 14-Stage Ripple Carry Binary Counter/Divider -SOIC-16 | Qté Prix unitaire 2 500 $0.315 5 000 $0.31 7 500 $0.30 10 000 $0.305 12 500 $0.30 | 0 | 11 Semaines | Reel | SOIC-16 | Counter | HCF4000 | 1 | 3V to 20V | 200mW | 40ns | -40°C to +125°C | 5pF | Ten | -6.8mA | 6.8mA | 16 | 0.8µA | 1 | Surface Mount | ||||
Qté Prix unitaire 2 500 $0.235 5 000 $0.23 12 500 $0.225 | 0 | 10 Semaines | Reel | |||||||||||||||||||||
STMicroelectronics HCF4094: 20 V 10 mA 3-Stage Output 8-Stage Shift and Store bus Register -SOIC-16 | Qté Prix unitaire 2 500 $0.27 5 000 $0.265 12 500 $0.26 | 0 | 11 Semaines | Reel | SOIC-16 | Register | HCF4000 | 1 | 3-ST | 3V to 20V | ±10mA | 500mW | 600ns | -40°C to +125°C | 7.5pF | 1 | Ten | -6.8mA | 6.8mA | 16 | 0.08µA | 1 | Surface Mount | |
STMicroelectronics HCF4094: 20 V 10 mA 3-Stage Output 8-Stage Shift and Store bus Register -SOIC-16 | Qté Prix unitaire 2 500 $0.27 5 000 $0.265 12 500 $0.26 | 0 | 11 Semaines | Reel | SOIC-16 | Register | HCF4000 | 1 | 3-ST | 3V to 20V | ±10mA | 500mW | 600ns | -40°C to +125°C | 7.5pF | 1 | Ten | -6.8mA | 6.8mA | 16 | 0.08µA | 1 | Surface Mount |
basket.added.to.basket