Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
A Cat. M1/NB-IoT module (Type 1SE) by Murata meeting the certific...
The Type 1SJ (LBAA0QB1SJ-295) module is one of the smallest LoRaW...
Infineon features the highly-integrated XDPS2221, a device combin...
The Lattice Avant™ 16nm FinFET FPGA platform features class leadi...
Infineon’s addition of the OPTIGA TPM family is an industry-first...
The ARX383CS by onsemi is a 1/8” 0.3MP CMOS Image Sensor with an ...
The DMWS120H100SM4 by Diodes Incorporated is a Silicon Carbide (S...
Nexperia's CFP Schottky rectifier porftolio is the optimal choice...
Diodes Incorporated supplies a comprehensive and feature-packed r...
The Infineon XMC7000 is a low power MCU featuring best-in-class c...
Microchip's MCP6V52 Op Amps are unity gain stable, have virtually...
RZ/T2L is a high-performance MPU that realizes high-speed process...
Microchip’s E-Scooter Reference Design is packed with a comprehen...
Used to measure both AC and/or DC currents, Infineon’s current se...
The ROHM BD9V100MUF-C is a current mode synchronous buck converte...
The Inolux IN-PI55TAT is a 5.0*5.0*1.6mm RGB LED with integrated ...
Microchip’s series on bare metal programming with the AVR®Tiny2 (...
The third-generation product of NXP’s successful family of 100BAS...
Nichia has an LED for any occasion, featuring the 1800K Warm Whit...
This high-side switch controller (VNF1048F) by STMicroelectronics...
Thanks to its open-source embedded firmware and optimized hardwar...
The DIODES™ AL5810 Linear LED Driver is a constant current device...
This next-generation smart metering platform by Microchip optimiz...
The NXP EdgeReady Smart HMI Solution, based on the i.MX RT117H cr...