Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
The Infineon MOTIX™ TLE988x and TLE989x families offer solutions ...
The Monolithic Power Systems MPQ6631H-AEC1 is a three-phase, brus...
The onsemi NCP51563 is a family of isolated dual-channel gate dri...
Mousetrap is a simple demonstration board designed by Future Elec...
This 250 W E-Bike Reference Design showcases NXP's TEA2017 digita...
The Power Integrations BridgeSwitch™ family of integrated half-br...
The STMicroelectronics STSPIN32G4 combines a 3-phase gate driver ...
The STGAP4S by STMicroelectronics is a galvanically isolated sing...
The Infineon IMI111T-026 is an Intelligent Power Module (IPM) wit...
ROHM offers an extensive collection of motor drivers that cater t...
Intelligent, connected living spaces is STMicroelectronics’ speci...
The MPS (Monolithic Power Systems) The MP6604A/B/C is a dual H-br...
The STGAP2SICS by STMicroelectronics is a single gate driver whic...
Download Infineon's eBook "Automotive motor drives system solutio...
This high-side switch controller (VNF1048F) by STMicroelectronics...
The onsemi NCD83591 is a 60V multi-purpose 3-phase gate driver th...
The VN9D30Q100F by STMicroelectronics is a 6-channel high-side dr...
Infineon's fully programmable 3-phase gate driver has been design...
A wide range of Littelfuse half-bridge and high side, low side ga...
Power, communication, control and all the requirements of your de...
The SLLIMM family allows a more compact package and, thanks to th...
Part of the NovalithIC™ family, the Infineon BTN7030-1EPA is a pr...
The Maxim Integrated MAX22200 is an octal 36V serial-controlled s...
Renesas RAJ306 series MCUs integrated into a single 8x8 mm QFN pa...