Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Renesas MCI-HV-1 is an inverter board that allows users to evalua...
The Infineon MOTIX™ TLE988x and TLE989x families offer solutions ...
The dsPIC33A family of DSCs by Microchip with low latency respons...
Infineon’s OPTIGA™ Authenticate NBT is a high-performance NFC I2C...
Infineon features advanced technologies for next-generation weara...
The SLG47910 by Renesas is revolutionizing the low-density FPGA s...
The Renesas ZMOD4410 is a gas sensor module which features an eas...
Enter for a chance to win an evaluation kit to evaluate the simpl...
The XENSIV™ PAS CO2 5V is a real CO2 sensor based on photoacousti...
Housed in a compact fully integrated module, ams OSRAM features m...
Renesas' RA0E1 group is a simple MCU in the entry line of the RA0...
NXP features the PCA9452, an advanced AEC Q100 grade 2 automotive...
Matter certified, Infineon’s OPTIGA™ Trust M MTR is their OPTIGA™...
The ADK81116 is an application development kit designed to simpli...
Infineon features an extensive lineup of advanced solid state iso...
NXP features their S32G multi-core Arm® Cortex®-A53 application p...
NXP’s S32K microcontrollers offer scalability, high-performance a...
onsemi features the Hyperlux LP image sensor family ideally suite...
Featuring 5th generation high-performance CAPSENSE™ capacitive se...
The PolarFire® SoC FPGA family by Microchip delivers a combinatio...
Mousetrap is a simple demonstration board designed by Future Elec...
The Microchip HV96001 is a secondary micro-interface LED driver w...
Infineon offers comprehensive solutions across the complete EV ch...
Microchip features the MPLAB® Machine Learning Development Suite ...