Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Accelerate your design now and sign up to qualify for a free i.MX...
The Infineon IMI111T-026 is an Intelligent Power Module (IPM) wit...
The STMicroelectronics STEVAL-STWINBX1 is a development kit and r...
The Infineon AURIX™ family's TC37xTX Microcontroller (MCU) featur...
The SIPQ32433A and SIPQ32433B by Vishay are single-channel eFuses...
Based on the 32-bit Arm® Cortex®-M33 core, the STM32H5 Microcontr...
The NXP S32G3 processors are a one-stop-shop for vehicle networki...
The onsemi NCN26010 IEEE 802.3cg compliant Ethernet Transceiver i...
The LS1021A by NXP is a Time-Sensitive Networking (TSN) Reference...
The Infineon PSoC™ 4100S Max expands the scalable PSoC™ 4 portfol...
The Ambiq Apollo3 Blue Plus of the Apollo3 System-on-Chip (SoC) f...
Renesas' new RA4T1 & RA6T3 Microcontrollers (MCUs) featured speci...
SCL3400 is a high-performance 2-axis MEMS sensor offering best-in...
The Microchip MCP19122 is a mid-voltage (4.5-40V) analog-based sy...
Vespucci is a simple demonstration board designed by Future Elect...
The SAMA5D2 series by Microchip is a high-performance, ultra-low-...
Evaluate the performance and features of Infineon’s new inductor-...
Infineon’s addition of the OPTIGA TPM family is an industry-first...
RZ/T2L is a high-performance MPU that realizes high-speed process...
Microchip’s E-Scooter Reference Design is packed with a comprehen...
Microchip’s series on bare metal programming with the AVR®Tiny2 (...
The KM3x series by NXP enables high accuracy, secure 1-, 2- and 3...
The NXP EdgeReady Smart HMI Solution, based on the i.MX RT117H cr...
Panasonic's latest Grid-EYE® wide angle type design allows for la...