text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90109CDC-AAA-000-RE

MLX90109 Series 3.1 - 5.5 V 125 kHz Surface Mount RFID Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Melexis MLX90109CDC-AAA-000-RE - Technical Attributes
Attributes Table
Frequency Range: 125kHz
Data Rate: 2kbps to 4kbps
Supply Voltage: 3.1V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$6,540.00
USD
Quantity
Unit Price
3,000+
$2.18
Product Variant Information section