text.skipToContent text.skipToNavigation

Manufacturer Part #

ME310G1WW05T060400

ME310G1-WWRF TXRX MODULE ATT/VZW

ECAD Model:
Mfr. Name: Telit Cinterion
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Telit Cinterion ME310G1WW05T060400 - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT M1/NB-IoT
Form Factor: LGA
Interface Type: I2C/SPI/UART/USB
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Data Rate: 1Mbps
Output Power: 23dBm
Supply Voltage: 3.4V to 4.2V
Coverage: Global
Approved Carriers: AT&T/KDDI/Sprint/Telstra/Telus/T-Mobile/Verizon
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, GSM, GPRS, LTE Transceiver Module Antenna Not Included Surface Mount
Pricing Section
Global Stock:
392
USA:
392
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$18.80
USD
Quantity
Unit Price
1
$18.80
5
$18.54
20
$18.32
50
$18.18
125+
$17.90
Product Variant Information section