text.skipToContent text.skipToNavigation

Manufacturer Part #

SARA-G450-01C

Quad-band GSM/GPRS module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
u-blox SARA-G450-01C - Technical Attributes
Attributes Table
Protocol: 2G GPRS/GSM
Form Factor: LGA
Interface Type: I2C/UART
Sensitivity: -109dBm
Satellite: GNSS
Data Rate: 85.6kbps
Output Power: 33dBm
Supply Voltage: 3.4V to 4.2V
Operating Temp Range: -20°C to +70°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,897.50
USD
Quantity
Web Price
250
$7.59
500+
$7.52
Product Variant Information section