text.skipToContent text.skipToNavigation

Manufacturer Part #

RN4871U-V/RM118

Bluetooth v5.0 Surface Mount Transceiver Module 2.4GHz Antenna Not Included

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip RN4871U-V/RM118 - Technical Attributes
Attributes Table
Sensitivity: -90dBm
Frequency Range: 2.4GHz
Supply Voltage: 1.9V to 3.6V
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -40°C to +125°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
320
Multiple Of:
320
Total
$2,105.60
USD
Quantity
Unit Price
320+
$6.58
Product Variant Information section