text.skipToContent text.skipToNavigation

Manufacturer Part #

88W9098-A2-NYGC/MP

88W9098 Series 2.4/5 GHz Dual Band Wi-Fi Bluetooth 5.3 SoC - HVQFN-148

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP 88W9098-A2-NYGC/MP - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Certified: Yes
No of Terminals: 148
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$30,720.00
USD
Quantity
Unit Price
2,000+
$15.36
Product Variant Information section