text.skipToContent text.skipToNavigation

Manufacturer Part #

CL4490-1000-485-SP

900 MHz RS485 Transceiver Starter Pack* 1.0 Watt (Server/Client protocol)

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio CL4490-1000-485-SP - Technical Attributes
Attributes Table
Data Rate: 76.8kbps
Sensitivity: -99dBm
Frequency Range: 902MHz to 928MHz
Supply Voltage: 7V to 18V
Supply Current: 400mA
Operating Temp Range: -40°C to +80°C
Moisture Sensitivity Level: 1
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$281.52
USD
Quantity
Unit Price
1
$281.52
2
$278.36
4
$275.23
5
$274.23
15+
$268.11
Product Variant Information section