text.skipToContent text.skipToNavigation

Manufacturer Part #

2108840-1

Ceramic patch ant, SMD, L1+G1 & L2+E5b

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2202
Product Specification Section
TE Connectivity 2108840-1 - Technical Attributes
Attributes Table
Antenna Type: Flat Patch
Operating Frequency: 1.61GHz to 1.559GHz
Gain: 5.1dB
VSWR: 1.5
Mounting Method: PCB Mount
Pricing Section
Global Stock:
72
Germany (Online Only):
72
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
18
Multiple Of:
18
Total
$436.14
USD
Quantity
Web Price
18
$24.23
54
$24.02
72
$23.96
180
$23.79
270+
$23.61
Product Variant Information section