text.skipToContent text.skipToNavigation

Manufacturer Part #

1513164-1

16 x 6 mm 2.4 to 5 GHz 4 dB Gain SMT Bluetooth 802.11 a/b/g/n Dual Band Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1513164-1 - Technical Attributes
Attributes Table
Gain: 4dBi
VSWR: 2.5
Operating Frequency: 2.4GHz to 5.8GHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
9000
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,415.00
USD
Quantity
Unit Price
450
$0.985
900
$0.97
1,350
$0.96
1,800
$0.955
2,250+
$0.935