text.skipToContent text.skipToNavigation

Manufacturer Part #

1004795

2700 MHz 50 Ohms Universal Broadband Embedded LTE/LPWA Antenna

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 1004795 - Technical Attributes
Attributes Table
Antenna Type: Passive Antennas
Gain: 1.7dB
VSWR: 3.0:1
No of Bands: 4
Rated Power: 2W
Output Impedance: 50Ω
Termination Style: PCB
Operating Frequency: 600MHz to 2700MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,950.00
USD
Quantity
Unit Price
1,000
$1.41
2,000+
$1.39