![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
LTST-C230TBKT
Blue 1206 130° 180 mcd Clear 3.8 V Reverse Mount ChipLED
Product Specification Section
LITEON LTST-C230TBKT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTST-C230TBKT - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Blue |
Lens Type: | Clear |
Forward Voltage: | 3.8V |
Forward (Drive) Current: | 20mA |
Intensity: | 180mcd |
Viewing Angle: | 130° |
Wavelength: | 468nm |
Rated Power: | 76mW |
Operating Temp Range: | -20°C to +80°C |
Storage Temperature Range: | -30°C to +100°C |
Dimension: | H 1.1mm x L 3.2mm x W 1.6mm |
Mounting Method: | Surface Mount |
Features & Applications
The LTST-C230TBKT is a Blue 3.2 x 1.6 x 1. 1 mm 130° Water Clear 112 mcd 3.8 V Reverse surface mount LED. It has an operating temperature ranging between -20 to 80°C.
Features:
- Reverse mount Chip LED
- Package in 8 mm tape on 7" diameter reels
- Compatible with automatic placement equipment
- Compatible with infrared and vapor phase reflow solder process
- EIA STD package
- I.C. compatible
Applications:
- BackLight
- Mobile Phone
- Communication
- Computer & Peripherals
- Sign & Display
- Consumer Electronics
- Office Automation
- Automotive
- Lighting
- Industrial
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0448
6,000
$0.0441
12,000
$0.0434
15,000
$0.0432
45,000+
$0.0418
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount