Manufacturer Part #
IN-PI33QBTPRPGPBPW-30
IN-PI33QBT Series With 6 Pin PLCC IC Addressable Lighting 3537 RGBW LED
Product Specification Section
Inolux IN-PI33QBTPRPGPBPW-30 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux IN-PI33QBTPRPGPBPW-30 - Technical Attributes
Attributes Table
No of LEDs: | 4 |
Color: | Red / Green / Blue / White |
Forward (Drive) Current: | 12mA |
Intensity: | 400mcd/1250mcd/300mcd/1850mcd |
Wavelength: | 625nm/520nm/465nm |
Operating Temp Range: | -40°C to +80°C |
Storage Temperature Range: | -40°C to +80°C |
Dimension: | H 1.9mm x L 3.7mm x W 3.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.188
2,000
$0.186
3,000
$0.184
4,000
$0.183
5,000+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount