Manufacturer Part #
R5F10WLGAFB#50
RL78/G13 Series 128 kB Flash 8 kB RAM 24 MHz 16-Bit Microcontroller - LQFP-64
Product Specification Section
Renesas R5F10WLGAFB#50 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
05/24/2023 Details and Download
Part Status:
Active
Active
Renesas R5F10WLGAFB#50 - Technical Attributes
Attributes Table
Family Name: | RL78/L13 |
Core Processor: | RL78 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 8kB |
Speed: | 24Hz |
No of I/O Lines: | 42 |
InterfaceType / Connectivity: | CSI/I2C/LINbus/UART/USART |
Peripherals: | DMA/LCD/LVD/POR/PWM/Watchdog |
Supply Voltage: | 1.6V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 9-chx10-bit |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
48,000
Germany (Online Only):
48,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500
$1.21
3,000+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
LQFP-64
Mounting Method:
Surface Mount