Manufacturer Part #
MC9S12B64CFUE
HCS12 Series 64 kB Flash 2 kB RAM SMT 16-Bit Microcontroller - QFP-80
Product Specification Section
NXP MC9S12B64CFUE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MC9S12B64CFUE - Technical Attributes
Attributes Table
Family Name: | HCS12 |
Core Processor: | HCS12 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 2kB |
Speed: | 25MHz |
No of I/O Lines: | 59 |
InterfaceType / Connectivity: | CANbus/I2C/SCI/SPI |
Peripherals: | POR/PWM/Watchdog |
Supply Voltage: | 2.35V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | QFP-80 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,180
USA:
1,180
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$14.37
4
$14.16
10
$14.02
25
$13.88
40+
$13.68
Product Variant Information section
Available Packaging
Package Qty:
420 per Tray
Package Style:
QFP-80
Mounting Method:
Surface Mount