text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6C1616C-45TIN

LP-Asynch SRAM - C Die - New

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Alliance Memory AS6C1616C-45TIN - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 1M x 16 / 2M x 8
Number of Words: 1M
Word Length: 16b
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
135
Germany (Online Only):
135
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
135
Multiple Of:
135
Total
$1,046.25
USD
Quantity
Unit Price
135
$7.75
270
$7.71
405
$7.69
540
$7.67
675+
$7.63
Product Variant Information section