text.skipToContent text.skipToNavigation

Manufacturer Part #

70V05L20PFGI8

AM - Dual Port, Asynchronous Memory IC 64Kb (8K x 8) Parallel 20ns 64-TQFP (14x1

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 70V05L20PFGI8 - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 20ns
Temperature Grade: Industrial
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
2,250
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$23,265.00
USD
Quantity
Unit Price
750+
$31.02
Product Variant Information section