Manufacturer Part #
EM064LXOAB320IS1T
MRAM (Magnetoresistive RAM) Memory IC 64Mbit SPI - Octal I/O 200 MHz 24-TBGA (6x
Product Specification Section
Everspin Technologies EM064LXOAB320IS1T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everspin Technologies EM064LXOAB320IS1T - Technical Attributes
Attributes Table
Memory Density: | 64Mb |
Memory Organization: | 8M x 8 |
Supply Voltage-Nom: | 1.65V to 2V |
Temperature Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
480+
$39.38
Product Variant Information section
Available Packaging
Package Qty:
480 per Tray
Mounting Method:
Surface Mount