Manufacturer Part #
FM25W256-G
FM25W256 Series 256 Kb (32 K x 8) 3.3V Surface Mount SPI F-RAM Memory - SOIC-8
Product Specification Section
Infineon FM25W256-G - Product Specification
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
Infineon FM25W256-G - Technical Attributes
Attributes Table
FRAM Type: | Non Volatile |
Memory Density: | 256kb |
Interface Type: | SPI |
Memory Organization: | 32K x 8 |
Supply Voltage-Nom: | 2.7V to 5.5V |
Temperature Range: | -40°C to +85°C |
Supply Current: | 2mA |
Power Dissipation: | 1W |
Storage Temperature Range: | -65°C to +125°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
97+
$1.41
Product Variant Information section
Available Packaging
Package Qty:
97 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount