text.skipToContent text.skipToNavigation

Manufacturer Part #

6V49205BNLGI8

6V49205B Series 125 MHz Freescale P10xx, P20xx Processors Clock - VFQFN-48

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Renesas 6V49205BNLGI8 - Technical Attributes
Attributes Table
Interface Type: Serial
Input Capacitance: 5pF
Clock Input Frequency - Max: 160MHz
Clock Output Frequency - Max: 160MHz
Supply Voltage-Nom: 3V to 5.5V
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,640.00
USD
Quantity
Web Price
2,000+
$2.82
Product Variant Information section