text.skipToContent text.skipToNavigation

Manufacturer Part #

5X2503-000NDGI

5X2503 Series 1.89 V 32.768 kHz MicroClock Programmable Clock Generator - DFN-12

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 5X2503-000NDGI - Technical Attributes
Attributes Table
Type: Generator
Interface Type: I2C
Input Capacitance: 3pF
Clock Output Frequency - Max: 32.768MHz
Supply Voltage-Nom: 1.71V to 1.89V
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  DFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$805.00
USD
Quantity
Unit Price
500
$1.61
1,000
$1.60
1,500
$1.59
2,500+
$1.57
Product Variant Information section