text.skipToContent text.skipToNavigation

Manufacturer Part #

STGAP2SICSNC

STGAP2SICSN 5.5 V 4 A Galvanically Isolated Single Gate Driver for SiC MOSFETs

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGAP2SICSNC - Technical Attributes
Attributes Table
No of Functions / Channels: 1
Supply Voltage-Nom: 3.1V to 5.5V
Supply Current: 1.8mA
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,700.00
USD
Quantity
Unit Price
2,000
$0.85
4,000+
$0.83
Product Variant Information section