NLVVHC1GT126DF2G in Reel by onsemi | A/VHC/T | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NLVVHC1GT126DF2G

MC74VHC Series 5.5 V 8 mA Single Gate Noninverting 3-State Buffer - SC−88A

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
onsemi NLVVHC1GT126DF2G - Technical Attributes
Attributes Table
Logic Circuit: Non-Inverting Buffer
Family: A/VHC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 5.5V
Power Dissipation: 0.19W
Propagation Delay: 4.5ns
Operating Temperature: -55°C to +125°C
Capacitance: 4pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$116.70
USD
Quantity
Unit Price
3,000
$0.0389
9,000
$0.038
15,000
$0.0376
45,000
$0.0366
75,000+
$0.0358
Product Variant Information section