Manufacturer Part #
74LVC1GX04GV,125
74LVC Series 5.5 V Surface Mount Single Unbuffered Inverter - TSOP-6
Product Specification Section
Nexperia 74LVC1GX04GV,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC1GX04GV,125 - Technical Attributes
Attributes Table
Logic Circuit: | Driver |
Family: | A/LVC/E/H/U |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 1.65|5.5V |
Package Style: | SC-74 (TSOP-6) |
Mounting Method: | Surface Mount |
Features & Applications
The 74LVC1GX04GV,125 is a high-performance, low-power,low-voltage, Si-gate CMOS device and superior to most advanced CMOS compatible TTL families.
Inputs can be driven from either 3.3 or 5 V devices. This feature allows the use of this device as translator in a mixed 3.3 and 5 V environment.
Features:
- Wide supply voltage range from 1.65 to 5.5 V
- 5 V tolerant input and a 5 V overvoltage tolerant powered down output
- High noise immunity
- Complies with JEDEC standard:
- JESD8-7 (1.65 to 1.95 V)
- JESD8-5 (2.3 to 2.7 V)
- JESD8B/JESD36 (2.7 to 3.6 V)
- ±24 mA output drive (VCC = 3.0 V)
- CMOS low power consumption
- Latch-up performance exceeds 250 mA
- Direct interface with TTL levels
- SOT363 and SOT457 package
- ESD protection:
- HBM EIA/JESD22-A114-A exceeds 2000 V
- MM EIA/JESD22-A115-A exceeds 200 V
- Specified from -40 to +85 °C and -40 to +125 °C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.178
6,000
$0.175
9,000+
$0.173
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount