text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G125GW-Q100,

Bus buffer/line driver; 3-state

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Nexperia 74LVC1G125GW-Q100, - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: 4µA
Power Dissipation: 250mW
Propagation Delay: 5.5ns
Operating Temperature: -40°C to +125°C
No of Inputs: 1
No of Outputs: Single
High Level Output Current: 32mA
Low Level Output Current: 32mA
No of Pins: 5
Moisture Sensitivity Level: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
Germany (Online Only):
30,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$103.20
USD
Quantity
Unit Price
3,000
$0.0344
9,000
$0.0335
12,000
$0.0333
30,000
$0.0326
45,000+
$0.0319
Product Variant Information section