text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC06APW,118

74LVC Series 5.5 V Surface Mount Hex Inverter with Open-Drain - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Nexperia 74LVC06APW,118 - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/LVC/E/H/U
No of Functions / Channels: 6
Output Characteristics: O-DRN
Supply Voltage-Nom: 1.65|5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74LVC06APW,118 is a provides six inverting buffers. The outputs are open-drain and can be
connected to other open-drain outputs to implement active-LOW wired-OR or active-HIGH wired-AND functions.Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V applications.

Features:

  • 5 V tolerant inputs and outputs (open-drain) for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 V to 5.5 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Complies with JEDEC standard:
    • JESD8-7A (1.65 V to 1.95 V)
    • JESD8-5A (2.3 V to 2.7 V)
    • JESD8-C/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-B exceeds 200 V
    • CDM JESD22-C101E exceeds 1000 V
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$196.75
USD
Quantity
Unit Price
2,500
$0.0787
7,500
$0.0767
10,000
$0.0761
25,000
$0.0745
37,500+
$0.0729
Product Variant Information section