text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT541PW,118

74HCT Series 5 V 3-State Octal Surface Mount Buffer/Line Driver - TSSOP-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Nexperia 74HCT541PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 5V
Supply Current: 8µA
Power Dissipation: 500mW
Propagation Delay: 28ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -7.8mA
Low Level Output Current: 7.8mA
No of Pins: 20
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The 74HCT541PW,118 is high-speed Si-gate CMOS device and is pin compatible with low power Schottky TTL (STTL). It is specified in compliance with JEDEC standard no. 7A.

The 74HCT541 are octal non-inverting buffer/line drivers with 3-state outputs. The 3-state outputs are controlled by the output enable inputs OE1 and OE2. A HIGH on OEn causes the outputs to assume a high impedance OFF-state.

Features:

  • Non-inverting outputs
  • Output capability: bus driver
  • ICC category: MSI

Applications:

  • Modem interface
  • Voice/data telephone interface
  • Lap-top computers
  • UART interface

Pricing Section
Global Stock:
67,500
Germany (Online Only):
67,500
112,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
2,500
$0.126
5,000
$0.124
7,500
$0.123
10,000
$0.122
12,500+
$0.12
Product Variant Information section