text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC4851PW-Q100,11

74HC Series 6 V SMT 8-Channel Analog Multiplexer/Demultiplexer - TSSOP-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Nexperia 74HC4851PW-Q100,11 - Technical Attributes
Attributes Table
Logic Circuit: Mux/Demux
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Supply Current: 2µA
Power Dissipation: 0.5W
Propagation Delay: 3ns
Operating Temperature: -40°C to +125°C
Capacitance: 2pF
No of Inputs: 8
No of Outputs: Single
No of Pins: 16
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$587.50
USD
Quantity
Unit Price
2,500
$0.235
5,000
$0.23
7,500+
$0.225
Product Variant Information section